
1A, 3MHz synchronous buck converter, ideal for dynamic voltage scaling applications. Features an adjustable output voltage range of 1.15V to 1.54V, capable of delivering up to 800mA of output current. Operates from a 2.7V to 5.5V input voltage, achieving up to 88% efficiency. Includes I²C interface for control and operates within a temperature range of -40°C to 85°C. Packaged in a VSON surface-mount case.
Texas Instruments TPS62355DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.54V |
| Min Output Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Power | 2.05W |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.5375V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62355DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
