Dual-channel gate driver IC featuring 2A maximum output current per channel and 15.5V output voltage. This surface mount component offers synchronous channel operation with a 50ns propagation delay and 35ns fall time. Designed for power management applications, it operates within a 4V to 14V supply voltage range and boasts a maximum operating temperature of 125°C. The 8-TSSOP package is RoHS compliant and suitable for automated assembly.
Texas Instruments TPS2814PW technical specifications.
| Package/Case | TSSOP |
| Channel Type | Synchronous |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 15.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 520mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 50ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2814PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.