
Texas Instruments TPS2560ADRCR technical specifications.
| Package/Case | VSON |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2560A |
| Supply Current | 2.8A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2560ADRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
