Texas Instruments TNETA1585PGF technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 34.5V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TNETA1585PGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.