
The TLV320AIC3107IRSBR is a 24-bit I2C/SPI bridge CODEC with a sampling rate of 96KS/s. It features 7 analog inputs and 6 analog outputs. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TLV320AIC3107IRSBR is available in a QFN package and is suitable for surface mount applications.
Texas Instruments TLV320AIC3107IRSBR technical specifications.
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 7 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3107IRSBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
