This 22uF aluminum electrolytic capacitor has a DC rated voltage of 25VDC and a tolerance of 20%. It has a ripple current of 62 and a leakage current of 5.5uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2. It is designed for through hole mounting and has a size of 5 X 11. The operating temperature range is -40 to 105 degrees Celsius.
Lelon RGA220M1EBC-0511B technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 62mA |
| Leakage Current | 5.5@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA220M1EBC-0511B to view detailed technical specifications.
No datasheet is available for this part.