General-purpose photocoupler featuring a Darlington transistor output. Offers 5kV isolation voltage and a 300V collector-emitter voltage. Achieves a high current transfer ratio of 4000% with a maximum collector current of 150mA. Housed in a 6-pin PDIP package for through-hole mounting, operating from -55°C to 100°C.
Toshiba TLP371(F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 4000% |
| Fall Time | 15us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP371(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.