Texas Instruments TLC59025IPWR technical specifications.
| Package/Case | TSSOP |
| Max Power Dissipation | 1.1W |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC59025IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.