This 0.056uF ceramic chip capacitor is rated for 63VDC with a 5% tolerance and features a X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat, pad-terminated construction. The capacitor is a surface mount device with a 0805 package type and is suitable for use in a variety of applications.
Knowles 0805Y0630563JDT technical specifications.
| Capacitance | 0.056uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.