
Positive, adjustable output linear voltage regulator, offering up to 1.5A output current with a maximum output voltage of 20V. Features a low dropout voltage of 340mV and a maximum input voltage of 20V, with a minimum input voltage of 2.1V. Operates across a wide temperature range from -40°C to 125°C. Includes reverse current and reverse voltage protection. Packaged in a 6-pin TO-263/DDPAK for surface-mount applications.
Texas Instruments TL1963AKTTRG3 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963AKTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
