This 9-contact male header features a 2.54mm pitch and is plated with gold for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for general use.
Samtec HW-09-12-LM-S-575-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-09-12-LM-S-575-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.