
Stmicroelectronics TDA7374BV technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 21W |
| Max Power Dissipation | 36W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 21W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 36W |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7374BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
