The DBSMPF 9-Pin Through Hole Video Amplifier has a typical gain bandwidth product of 1600 and a maximum power dissipation of 4000. It is a single circuit device with a package length of 21.8mm, width of 3.7mm, and height of 6.48mm. The amplifier is designed for through hole mounting and features a DBSMPF package family. It is suitable for use in video amplifier applications.
Trident Microsystems TDA6111Q/N4,112 technical specifications.
| Package Family Name | DBSMPF |
| Package/Case | DBSMPF |
| Pin Count | 9 |
| PCB | 9 |
| Tab | Tab |
| Package Length (mm) | 21.8(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 6.48(Max) |
| Mounting | Through Hole |
| Number of Circuits | 1 |
| Typical Gain Bandwidth Product | 1600MHz |
| Maximum Power Dissipation | 4000mW |
| Cage Code | 5ZQR0 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Trident Microsystems TDA6111Q/N4,112 to view detailed technical specifications.
No datasheet is available for this part.