Stmicroelectronics TDA1908 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQIP-T12 |
| Width | 10.16 |
| Length | 19.55 |
| Pin Count | 12 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 35 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA1908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.