
Texas Instruments TAS5727PHPR technical specifications.
| Package/Case | HTQFP |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 41.5W |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 26V |
| Output Power | 41.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5727 |
| Supply Current | 49mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5727PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
