
20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier. Features I²C interface, 2 channels, and 6Ω load impedance. Delivers up to 20.6W output power with a dual supply voltage range of 3V to 18V. Operates from 0°C to 85°C in a 48-HTQFP package, suitable for SMD/SMT termination. RoHS compliant and lead-free.
Texas Instruments TAS5707PHP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Features | I²C |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Impedance | 6R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Power | 20.6W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS5707 |
| Supply Current | 83mA |
| Supply Type | Triple |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5707PHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
