Texas Instruments TAS5613PHD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | HTQFP EP |
| Package Description | Heat Sinked Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14.05(Max) |
| Package Width (mm) | 14.05(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Speaker |
| Amplifier Type | Class-D |
| Typical PSRR | 80dB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TAS5613PHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.