Quad voltage comparator featuring four independent channels. This integrated circuit offers open-collector outputs and operates with bipolar process technology. Designed for surface mounting, it comes in a 14-pin SOP package with gull-wing leads, measuring 10.5mm x 4.4mm x 1.5mm. Key specifications include a maximum input offset voltage of 5mV at 5V and a maximum input bias current of 0.05uA at 5V, with a typical response time range of 0.5 to 5 us. Operating temperature range is -40°C to 85°C.
Toshiba TA75339F(USHIN) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 4 |
| Process Technology | Bipolar |
| Output Type | Open Collector |
| Typical Response Time Range | 0.5 to 5us |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Bias Current | 0.05@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA75339F(USHIN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.