Toshiba TA75339F(EL) technical specifications.
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Response Time | 1.3us |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TA75339F(EL) to view detailed technical specifications.
No datasheet is available for this part.