Search Results for "t2080nse7ptb NXP"
Filters
T2081NSE8PTB
NXP
RISC Microprocessor, 1533MHz, CMOS, PBGA780
Datasheet
FBGA,
Active
Max Operating Temperature:
105
Number of Terminals:
780
Min Operating Temperature:
0
Terminal Position:
BOTTOM
T4080NSE7QTB
NXP
RISC PROCESSOR
Datasheet
Active
uPs/uCs/Peripheral ICs Type:
MICROPROCESSOR, RISC
T4080NSE7PQB
NXP
RISC PROCESSOR
Datasheet
Active
uPs/uCs/Peripheral ICs Type:
MICROPROCESSOR, RISC