
Microchip SY89113UMG technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89113UMG to view detailed technical specifications.
No datasheet is available for this part.