Microchip SY10E111AEJC technical specifications.
| Package/Case | PLCC |
| Frequency | 800MHz |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.85ns |
| RoHS Compliant | No |
| Series | 100E, Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10E111AEJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
