
Single-channel power switch IC for interface applications. Features over-temperature and reverse current fault protection. Operates from 2.7V to 5.5V with a maximum output current of 1A. Surface mountable in an SO package, offering 130mR on-state resistance. RoHS compliant with a maximum power dissipation of 135mW.
Stmicroelectronics STMPS2161MTR technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 130mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Rated Current-Max | 1A |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | STMPS2161 |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2161MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
