32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. This advanced line MCU offers 2 Mbytes of FLASH memory and 393216 bytes of RAM, enhanced by ART Accelerator and Chrom-ART Accelerator. Connectivity includes FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI, and hardware crypto, alongside 114 I/O lines. Designed for industrial temperature ranges (-40°C to 85°C), it operates from 1.7V to 3.6V supply voltage and includes PWM, ADC, DMA, and DAC peripherals. Packaged in a 168-terminal R-PBGA-B168 with dimensions of 4.891mm x 5.692mm.
Stmicroelectronics STM32F479AIY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B168 |
| Width | 4.891 |
| Length | 5.692 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 142 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F479AIY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.