
Stmicroelectronics STEVAL-ISB006V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Lead Free |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISB006V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
