
Stmicroelectronics STEVAL-IHM022V1 technical specifications.
| Type | Demonstration Board |
| Supported Device | STM32F103ZE |
| Supported Device Technology | Microcontroller |
| RAM Size | 8KB |
| Program Memory Size | 64KB/8MB |
| Program Memory Type | Serial Flash/Flash |
| USB | 2 |
| RS232 | 2 |
| I2C | 2 |
| CAN | 1 |
| SPI | 3 |
| ADC | 2 |
| Display Type | LCD |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STEVAL-IHM022V1 to view detailed technical specifications.
No datasheet is available for this part.