Stmicroelectronics STA5150 technical specifications.
| Gain Bandwidth Product | 1.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA5150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.