Stmicroelectronics ST40RA200XH6 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST40RA200XH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.