
BiCMOS linear voltage regulator, offering a fixed 2.5V output with 1.3A maximum output current. Features a low dropout voltage of 300mV and a quiescent current of 650uA. Operates with input voltages from 3.3V to 5.5V, maintaining 2% accuracy. Packaged in a DFN surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics ST1L05PU25R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.3A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 650uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1L05PU25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.