
The Bivar SRS-4-24MM standoff features a grey PVC material with an outside diameter of 0.25inch and an inside diameter of 0.113inch. It measures 0.945inch in length and has a screw mount. The standoff is packaged in bulk quantities of 1000 units.
Bivar SRS-4-24MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.945inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-4-24MM to view detailed technical specifications.
No datasheet is available for this part.
