TVS Diode, 500W, 5V, Unidirectional, SOT-143
64-bit RISC MPU, 3GHz, 2-Core, 32nm, 1155-Pin FCLGA
64-bit RISC MPU, 3GHz, 2-Core, 1155-Pin FCLGA, 32nm
Trans Voltage Suppressor Diode, 450W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-253AA, TO-253, 4 PIN
Connector Accessories Boot Green
SOT-143 6V 500W Diode
Schottky Diodes & Rectifiers 8A,50V,AXIAL SCHOTTKY Rect
Trans Voltage Suppressor Diode,
Abc-25 Rackmount
SR05, 24VAC/DC, 1 input, 3 outputs, 1 N/C aux.
Diode Schottky 50V 8A 2-Pin DO-201AD T/R
SR058-FFFFF