32-bit RISC microcontroller featuring a 40 MHz maximum clock frequency and 64-pin S-PQFP-G64 package. Offers 37 I/O lines, 32-bit external data and address buses, and 196,608 words of FLASH ROM with 12,288 bytes of RAM. Supports PWM channels, ADC, and DMA channels, operating within an industrial temperature range of -40°C to 105°C with a nominal 3.3V supply voltage.
Stmicroelectronics SPC560P34L1BEFBY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560P34L1BEFBY to view detailed technical specifications.
No datasheet is available for this part.