Metz Connect SP06604VBNC technical specifications.
| Current Rating | 12A |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect SP06604VBNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.