Slide DIP Switch, 4 Pos, 25mA, 24VDC, SMT, Gold Contacts
Rotary Switch, 16 Pos, SP, 0.2A 28VDC, Solder, Panel Mount
Illuminated Pushbutton Switch, SPDT, 5A 28VDC, Panel Mount
Rotary Switch, 12 Pos, SP12T, 30° Index, Solder, Panel Mount
Rotary Switch, 16 Pos, SP10T, 0.2A, 28VDC, Adj Stop, TH
Illuminated Rotary Switch, 125VAC, 250mA, SP12T, 30° Index
Rotary Switch SP10T 10-Pos 0.2A 220VAC 28VDC Solder
Rotary Switch SP12T 12 Pos 30° Index Solder Lug 0.2A 220VAC 28VDC
10-Pos SP10T Rotary Switch, 0.2A 30VDC, Solder, Adj Stop
Rotary Switch, 10 Pos, SP10T, 0.2A, 30VDC, Adj Stop, TH
5 Pos Rotary Switch, SPST, 1A, 120VDC, Panel Mount, Quick Connect
2 Pos DPDT Rotary Switch, 90° Index, 0.2A 28VDC, Solder
Illuminated Pushbutton Switch, SPST, 1A 50V, Stainless Steel, Panel Mount
SP3T Keylock Switch, 4A, 125VAC, Panel Mount, Solder Lug
Rotary Switch SP12T 12 Pos 30° Index 0.2A 115VAC 30VDC PC Pins
SPDT Toggle Switch, 20VAC/20VDC, PC Pins, Gold Contacts
Rotary Switch SP12T 30° 115VAC 30VDC 250mA Silver/Gold
Rotary Switch SP9T 12 Pos 30° 0.2A 115VAC 30VDC Solder
Rotary Switch SP12T 16 Pos 30° Index PC Pins 0.2A 220VAC 28VDC