
FlatLink™ transmitter IC, a 4-transmitter, 21-receiver bus transceiver, operates with a 3V to 3.6V supply voltage at 3.3V nominal. This component supports a data rate of 1304Kbps and features a 14.2ns propagation and turn-on delay. Packaged in a 48-TSSOP with dimensions of 12.5mm length, 6.1mm width, and 1.15mm height, it offers 3 drivers and 3 elements. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN75LVDS84DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1304Kbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Outputs | 3 |
| Number of Receivers | 21 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.316W |
| Propagation Delay | 14.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Turn-On Delay Time | 14.2ns |
| Weight | 0.007076oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS84DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.