United Chemi-Con's KMH63VN103M35X50T2 is a 10mF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It has a diameter of 35mm and a length of 50mm, with a snap-in termination. The capacitor operates within a temperature range of -40°C to 105°C. It is available in bulk packaging with 200 pieces per package and is not RoHS compliant.
United Chemi-Con KMH63VN103M35X50T2 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMH63VN103M35X50T2 to view detailed technical specifications.
No datasheet is available for this part.