
10-bit buffer/driver with 3-state outputs, featuring CMOS technology and a non-inverting logic function. Operates from 1.65V to 3.6V supply voltage, with a maximum operating temperature of 125°C and a minimum of -40°C. Offers 24mA high and low level output current, a propagation delay of 6.7ns, and a turn-on delay time of 8.5ns. Packaged in a 24-TSSOP with dimensions of 7.8mm length, 4.4mm width, and 1.2mm height, this surface mount component is lead-free and RoHS compliant.
Texas Instruments SN74LVC827APW technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 8.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC827APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
