This circular connector features 60 contacts, a straight body orientation, and a flange mount design. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is designed for solder termination and has a pin contact gender. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Amphenol GTSL030LCF40-53PX-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 60 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL030LCF40-53PX-025-116 to view detailed technical specifications.
No datasheet is available for this part.