Dual D-type positive-edge triggered flip-flop IC, featuring two independent D-type flip-flops. Operates with a maximum supply voltage of 6V and a minimum of 2V, supporting a frequency of 160MHz. Offers 24mA high and low level output current, with a propagation delay of 14ns. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Texas Instruments SN74AC74DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC74DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.