Hex Schmitt-Trigger Inverters IC, featuring 6 independent inverter gates with Schmitt-trigger input for enhanced noise immunity. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers an output current of ±24mA. This surface-mount component in a SOP package boasts a propagation delay of 10ns and a wide operating temperature range from -40°C to 85°C. Packaged on tape and reel, it is RoHS compliant and contains lead.
Texas Instruments SN74AC14NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC14NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.