
Single LVDS Receiver, SOT-23-5 package, operating at data rates up to 400Mbps. Features a wide operating temperature range from -40°C to 85°C with a supply voltage range of 2.4V to 3.6V. This surface mount component offers a propagation delay of 3.1ns and a supply current of 8mA. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Texas Instruments SN65LVDT2DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385W |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 8mA |
| Thickness | 1.2mm |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT2DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
