
2Gbps LVDS/LVPECL/CML to LVDS Repeater/Translator IC, featuring a 2000Mbps data rate and 0.8ns propagation delay. This surface mount SOIC package component operates from a 3V to 3.6V supply voltage with a typical 30mA operating current. It supports one driver and one receiver, with two inputs and one element, and is RoHS compliant. Designed for a wide temperature range of -40°C to 85°C, it offers a maximum power dissipation of 481mW.
Texas Instruments SN65LVDT100D technical specifications.
| Package/Case | SOIC |
| Data Rate | 2000Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Receivers | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
