Regulated AC/DC plug-in adapter, single output, 9V at 0.66A, delivering 5.9W maximum power. Features a wide input voltage range of 90 to 264V AC and a minimum isolation voltage of 4000VAC. Operates within 0°C to 40°C, with load regulation at 5% and line regulation at 1%. Includes over-voltage and short-circuit protection, with a cylindrical female output connector (2.5x5.5 mm, center positive).
CUI SMM6-9-4-P6 technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 0.66A |
| Maximum Output Power | 5.9W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6@115VAC|0.3@230VACA |
| Minimum Isolation Voltage | 4000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 135mV(Max) |
| Typical Hold-Up Time | 8.3(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI SMM6-9-4-P6 to view detailed technical specifications.
No datasheet is available for this part.