Cable Assembly Patch Cord 37m MPO to MPO 24 to 24 POS F-F
Panduit FZUYL5E5EAAM037 technical specifications.
| Cable Type | Patch Cord |
| Gender | F-F |
| Connector Type B | MPO |
| Connector Type A | MPO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FZUYL5E5EAAM037 to view detailed technical specifications.
No datasheet is available for this part.