Vishay SMBJ60A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.8V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ60A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
