
This 60-contact connector features a surface mount design and is constructed from a lead-free copper alloy with gold plating. The connector has a height of 3.48mm and is available in bulk packaging. It is part of the 811 series from Mill-Max.
Mill-Max 811-22-060-30-000101 technical specifications.
| Contact Plating | Gold |
| Height | 3.48mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 811 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 811-22-060-30-000101 to view detailed technical specifications.
No datasheet is available for this part.