Samsung SLP-DUA455D1US technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 20 to 50VDC |
| Maximum Output Current | 1.4mA |
| Maximum Output Power | 55W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 273g |
| Pin Count | 11 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samsung SLP-DUA455D1US to view detailed technical specifications.
No datasheet is available for this part.