Search Results for "si2415 d ftr Skyworks Solutions"
Filters
SI2415-D-FTR
Silicon Labs
IC ISOMODEM SYSTEM-SIDE 24TSSOP
Datasheet
Volume Production
Package/Case:
TSSOP
Data Rate:
14400bps
Max Operating Temperature:
70°C
Min Operating Temperature:
0°C
Si2415-D-FTR
Silicon Labs
24-Pin TSSOP Digital Modem IC, 3V to 3.6V, 17mA, 0°C to 70°C
Datasheet
SOP
Active
Main Category:
Chipset
Transmission Media Type:
Wire
Power Supply Type:
Digital
Min Operating Supply Voltage:
3
V