Yageo SG350M0010B5S-1019 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 19.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SG350M0010B5S-1019 to view detailed technical specifications.
No datasheet is available for this part.