Yageo SG200M0068B5S-1325 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SG200M0068B5S-1325 to view detailed technical specifications.
No datasheet is available for this part.